- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CCG10-48-05SF
CCG10-48-05SF
TDK-Lambda
DC-DC Converter - 10W - Vout: 5V - Vin: 18-76V - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 10W - Vout: 5V - Vin: 18-76V - Through Hole
Search Keywords: CCG104805SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CCG10-48-05SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26