- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC6-2405SR-E
TDK-Lambda
CC6-2405SR-E
Single Output DC-DC Converter - 6W - Vin: 24V - Vout: 5V - SMD DIP Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single Output DC-DC Converter - 6W - Vin: 24V - Vout: 5V - SMD DIP Package
Search Keywords: CC62405SRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC6-2405SR-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is CC6-2405SR-E RoHS compliant?
Yes, CC6-2405SR-E is RoHS compliant.
What is the lead time for CC6-2405SR-E?
The standard lead time for CC6-2405SR-E is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
4 Weeks
can ship
10/16/26
CUSTOMERS
ALSO BOUGHT