- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC3-2412DF-E
TDK-Lambda
CC3-2412DF-E
Dual Output DC-DC Converter - 3W - Vin: 24V - Vout: ±12 or ±15V - Thru-Hole DIP Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual Output DC-DC Converter - 3W - Vin: 24V - Vout: ±12 or ±15V - Thru-Hole DIP Package
Search Keywords: CC32412DFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC3-2412DF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is CC3-2412DF-E RoHS compliant?
Yes, CC3-2412DF-E is RoHS compliant.
What is the lead time for CC3-2412DF-E?
The standard lead time for CC3-2412DF-E is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 12/7/26
17 Weeks
can ship
1/1/27
CUSTOMERS
ALSO BOUGHT