- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC30-2403SRH-E
CC30-2403SRH-E
TDK-Lambda
Single Output DC-DC Converter - 30W - Vin: 24V - Vout: 3V - SMD DIP Package - No Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Output DC-DC Converter - 30W - Vin: 24V - Vout: 3V - SMD DIP Package - No Case
Search Keywords: CC302403SRHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC30-2403SRH-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26