- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC1R5-2412DF-E
CC1R5-2412DF-E
TDK-Lambda
Dual Output DC-DC Converter - 1.5W - Vin: 24V - Vout: ±12 or ±15V - Thru-Hole DIP Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 1.5W - Vin: 24V - Vout: ±12 or ±15V - Thru-Hole DIP Package
Search Keywords: CC1R52412DFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC1R5-2412DF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$11.90
10
$9.53
25
$9.44
50 +
$8.96
Click for Quote
Log in
to unlock special pricing