- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC10-2412SF-E
TDK-Lambda
CC10-2412SF-E
Single Output DC-DC Converter - 10W - Vin: 24V - Vout: 12 or 15V - Thru-Hole DIP Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single Output DC-DC Converter - 10W - Vin: 24V - Vout: 12 or 15V - Thru-Hole DIP Package
Search Keywords: CC102412SFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC10-2412SF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:35.56 x 22.6 x 8.5(Max) mm
Product Guides
+
Frequently Asked Questions
Is CC10-2412SF-E RoHS compliant?
Yes, CC10-2412SF-E is RoHS compliant.
What is the lead time for CC10-2412SF-E?
The standard lead time for CC10-2412SF-E is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
7 Weeks
can ship
10/13/26