- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CC10-0503SR-E
CC10-0503SR-E
TDK-Lambda
Single Output DC-DC Converter - 10W - Vin: 5V - Vout: 3V - SMD DIP Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Output DC-DC Converter - 10W - Vin: 5V - Vout: 3V - SMD DIP Package
Search Keywords: CC100503SRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CC10-0503SR-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
10 Weeks
can ship
8/18/26