- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ALD-414012PJ126
ALD-414012PJ126
TDK-Lambda
Constant Current LED Driver - 140mA 44V (Max) Output - Boost Topology - 4 Output - Remote On/Off - OVP - 10.8V to 13.2V Input ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/10/2027
Certificate of Compliance Guarantee
Description
+
Constant Current LED Driver - 140mA 44V (Max) Output - Boost Topology - 4 Output - Remote On/Off - OVP - 10.8V to 13.2V Input - Chassis Mount.
Search Keywords: ALD414012PJ126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ALD-414012PJ126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 03/10/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
11 Weeks
can ship
8/19/26