- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- ZCAT2436-1330A-BK
ZCAT2436-1330A-BK
TDK Corporation
Ferrite Core Clamp Core 30
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ferrite Core Clamp Core 30
Search Keywords: ZCAT24361330ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ZCAT2436-1330A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Family:ZCAT
-
Type:Clamp Core
-
Mounting:N/A
-
Dimension:36 x 22 x 23.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.123
10
$1.930
100
$1.720
400
$1.660
800
$1.620
1,200
$1.610
2,800
$1.600
5,200
$1.580
7,600 +
$1.570
Click for Quote
Log in
to unlock special pricing