- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- ZCAT2017-0930
ZCAT2017-0930
TDK Corporation
Ferrite Core Clamp Core 30
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ferrite Core Clamp Core 30
Search Keywords: ZCAT20170930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ZCAT2017-0930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
640 -
Mounting:N/A
-
Type:Clamp Core
-
Dimension:21 x 20 mm
-
Family:ZCAT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Buy all 52 in-stock or the regular minimum order quantity of 250
Stock lot only:
52
Minimum Order Quantity:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.9482
250
$0.8620
640
$0.8420
1,280
$0.8240
2,560
$0.8080
5,120
$0.7980
7,680
$0.7930
10,240
$0.7910
15,360 +
$0.7830
Click for Quote
Log in
to unlock special pricing