- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS4012T-220MR57
VLS4012T-220MR57
TDK Corporation
Inductor Power Shielded Wirewound 22uH 20% 1MHz 570mA 492mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 22uH 20% 1MHz 570mA 492mOhm DCR 1515 T/R
Search Keywords: VLS4012T220MR57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS4012T-220MR57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:570 mA
-
Maximum DC Resistance:492 mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Buy all 225 in-stock or the regular minimum order quantity of 1000
Stock lot only:
225
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.2829
1,000
$0.2572
3,000
$0.2460
5,000
$0.2411
8,000
$0.2375
10,000
$0.2339
15,000
$0.2304
25,000 +
$0.2269
Click for Quote
Log in
to unlock special pricing