help desk software
Image is representational - see mfr. specs

VLS4012ET-4R7M

TDK Corporation

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A 118mOhm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A 118mOhm DCR 1515 T/R
Search Keywords: VLS4012ET4R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    VLS4012ET-4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.9(Typ) A
  • Maximum DC Resistance:
    118 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,950
Can Ship immediately
Minimum Order:
200
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4264
850
$0.3998
3,400
$0.3876
8,700
$0.3723
27,200 +
$0.3560
Click for Quote
Log in to unlock special pricing