- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS4012ET-2R2M
VLS4012ET-2R2M
TDK Corporation
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 81mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.2A 81mOhm DCR 1515 T/R
Search Keywords: VLS4012ET2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS4012ET-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.2(Typ) A
-
Maximum DC Resistance:81 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
200
$0.4264
850
$0.3998
3,400
$0.3876
8,700
$0.3723
27,200 +
$0.3560
Click for Quote
Log in
to unlock special pricing