- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS3012T-220MR49
VLS3012T-220MR49
TDK Corporation
Inductor Power Shielded Wirewound 22uH 20% 1MHz 490mA 630mOhm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 22uH 20% 1MHz 490mA 630mOhm DCR 1212 T/R
Search Keywords: VLS3012T220MR49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS3012T-220MR49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:490 mA
-
Maximum DC Resistance:630 mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately
Buy all 243 in-stock or the regular minimum order quantity of 2000
Stock lot only:
243
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.2530
2,000
$0.2300
4,000
$0.2266
6,000
$0.2232
8,000
$0.2198
10,000
$0.2165
26,000 +
$0.2133
Click for Quote
Log in
to unlock special pricing