- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS252012HBX-2R2M-1
VLS252012HBX-2R2M-1
TDK Corporation
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 102mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 102mOhm DCR 1008 T/R
Search Keywords: VLS252012HBX2R2M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS252012HBX-2R2M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.04 A
-
Maximum DC Resistance:102 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.3264
1,100
$0.3142
4,300
$0.3009
11,200
$0.2897
34,900 +
$0.2774
Click for Quote
Log in
to unlock special pricing