- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS201610HBX-6R8M-1
VLS201610HBX-6R8M-1
TDK Corporation
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 700mA 558mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 700mA 558mOhm DCR 0806 T/R
Search Keywords: VLS201610HBX6R8M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS201610HBX-6R8M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:558 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0392
9,000
$0.0380
35,000
$0.0367
90,000
$0.0354
278,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing