- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS201610HBX-1R0M-1
VLS201610HBX-1R0M-1
TDK Corporation
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.13A 72mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.13A 72mOhm DCR 0806 T/R
Search Keywords: VLS201610HBX1R0M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS201610HBX-1R0M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.13 A
-
Maximum DC Resistance:72 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
350
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
350
$0.2237
1,800
$0.1817
7,200
$0.1795
18,800
$0.1786
58,600 +
$0.1777
Click for Quote
Log in
to unlock special pricing