- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLF5014AT-6R8MR99
VLF5014AT-6R8MR99
TDK Corporation
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 990mA 190mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 990mA 190mOhm DCR T/R
Search Keywords: VLF5014AT6R8MR99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLF5014AT-6R8MR99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:990(Typ) mA
-
Maximum DC Resistance:190 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Ships today, if you order in
Minimum Order Quantity:
101
Price (USD)
Qty
Unit Price
101
$0.7548
2,000
$0.7038
4,000
$0.6630
8,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing