- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLF3012AT-150MR41
VLF3012AT-150MR41
TDK Corporation
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 540mA 620mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 540mA 620mOhm DCR T/R
Search Keywords: VLF3012AT150MR41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLF3012AT-150MR41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:540(Typ) mA
-
Maximum DC Resistance:620 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 2000
Stock lot only:
50
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.2465
2,000
$0.2241
4,000
$0.2208
6,000
$0.2175
8,000
$0.2142
10,000
$0.2110
26,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing