- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLF252012MT-2R2M
VLF252012MT-2R2M
TDK Corporation
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.67A 100mOhm DCR 1008 T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.67A 100mOhm DCR 1008 T/R
Search Keywords: VLF252012MT2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLF252012MT-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.67(Typ) A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.