- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLCF5020T-4R7N1R4
VLCF5020T-4R7N1R4
TDK Corporation
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 96mOhm DCR 2020 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 96mOhm DCR 2020 T/R
Search Keywords: VLCF5020T4R7N1R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLCF5020T-4R7N1R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.15(Typ) A
-
Maximum DC Resistance:96 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
Buy all 194 in-stock or the regular minimum order quantity of 500
Stock lot only:
194
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.2465
500
$0.2241
1,000
$0.2171
2,500
$0.2123
5,000
$0.2094
7,500
$0.2066
25,000
$0.2027
50,000 +
$0.2022
Click for Quote
Log in
to unlock special pricing