- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLCF5020T-470MR51-1
VLCF5020T-470MR51-1
TDK Corporation
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 T/R
Search Keywords: VLCF5020T470MR511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLCF5020T-470MR51-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:710(Typ) mA
-
Maximum DC Resistance:1.05 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
477
Can Ship immediately
Minimum Order Quantity:
239
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
239
$0.3622
1,000
$0.3324
2,000
$0.3130
4,000 +
$0.2812
Click for Quote
Log in
to unlock special pricing