- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLCF4020T-270MR48
VLCF4020T-270MR48
TDK Corporation
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 T/R
Search Keywords: VLCF4020T270MR48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLCF4020T-270MR48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:27 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:800(Typ) mA
-
Maximum DC Resistance:496 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,896
Ships today, if you order in
Minimum Order Quantity:
340
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
340
$0.3448
1,698
$0.3305
3,395
$0.3172
16,973
$0.3050
50,917 +
$0.2917
Click for Quote
Log in
to unlock special pricing