- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLCF4018T-1R6N1R7-2
VLCF4018T-1R6N1R7-2
TDK Corporation
Inductor Power Shielded Wirewound 1.6uH 30% 100KHz Ferrite 2.42A 51mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 1.6uH 30% 100KHz Ferrite 2.42A 51mOhm DCR 1515 T/R
Search Keywords: VLCF4018T1R6N1R72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLCF4018T-1R6N1R7-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.42(Typ) A
-
Maximum DC Resistance:51 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Can Ship immediately
Buy all 802 in-stock or the regular minimum order quantity of 1000
Stock lot only:
802
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.2583
1,000
$0.2348
3,000
$0.2305
5,000
$0.2285
8,000
$0.2267
10,000
$0.2258
25,000
$0.2223
50,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing