- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLCF4018T-150MR59-2
VLCF4018T-150MR59-2
TDK Corporation
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 268mOhm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 268mOhm DCR 1515 T/R
Search Keywords: VLCF4018T150MR592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLCF4018T-150MR59-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.1(Typ) A
-
Maximum DC Resistance:268 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
823
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.3548
2,000
$0.3367
3,000
$0.3253
4,000 +
$0.2928
Click for Quote
Log in
to unlock special pricing