- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- TFM201610ALM-2R2MTAA
TFM201610ALM-2R2MTAA
TDK Corporation
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 146mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 146mOhm DCR 0806 T/R
Search Keywords: TFM201610ALM2R2MTAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:TFM201610ALM-2R2MTAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Thin Film
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:146 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.287
1,200
$0.276
4,800
$0.265
12,500
$0.254
38,900 +
$0.244
Click for Quote
Log in
to unlock special pricing