- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SPM6530T-3R3M
SPM6530T-3R3M
TDK Corporation
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR T/R
Search Keywords: SPM6530T3R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SPM6530T-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6.8(Typ) A
-
Maximum DC Resistance:29.7 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 85
Stock lot only:
40
Minimum Order Quantity:
85
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.858
85
$0.780
450
$0.750
1,800
$0.720
4,600
$0.700
14,200 +
$0.670
Click for Quote
Log in
to unlock special pricing