- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SPM5030T-R75M
SPM5030T-R75M
TDK Corporation
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR T/R
Search Keywords: SPM5030TR75M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SPM5030T-R75M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:750 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:11.3(Typ) A
-
Maximum DC Resistance:9.35 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Buy all 94 in-stock or the regular minimum order quantity of 500
Stock lot only:
94
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.6204
500
$0.5640
1,000
$0.5510
2,500
$0.5280
5,000
$0.5270
7,500
$0.5210
10,000
$0.5200
15,000
$0.5180
25,000 +
$0.5120
Click for Quote
Log in
to unlock special pricing