- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SLF7045T-680MR60-PF
TDK Corporation
SLF7045T-680MR60-PF
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 770mA 210mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 770mA 210mOhm DCR T/R
Search Keywords: SLF7045T680MR60PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SLF7045T-680MR60-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:770 mA
-
Maximum DC Resistance:210 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is SLF7045T-680MR60-PF RoHS compliant?
Yes, SLF7045T-680MR60-PF is RoHS compliant.
What is the lead time for SLF7045T-680MR60-PF?
The standard lead time for SLF7045T-680MR60-PF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,819
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.176
1,900
$0.168
7,900
$0.162
20,400
$0.156
63,600 +
$0.149
Click for Quote
Log in
to unlock special pricing