- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SLF7032T-680MR59-2PF
SLF7032T-680MR59-2PF
TDK Corporation
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 590mA 372mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 590mA 372mOhm DCR T/R
Search Keywords: SLF7032T680MR592PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SLF7032T-680MR59-2PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:590 mA
-
Maximum DC Resistance:372 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
200
$0.4406
2,000
$0.4111
3,000
$0.3448
4,000 +
$0.3356
Click for Quote
Log in
to unlock special pricing