- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SLF10145T-102MR29
SLF10145T-102MR29
TDK Corporation
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR T/R
Search Keywords: SLF10145T102MR29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SLF10145T-102MR29
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Reel Pack:
500 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:290 mA
-
Maximum DC Resistance:3.36 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.