- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SD1209T5-A1
SD1209T5-A1
TDK Corporation
Audio Buzzer Electromagnetic 3Vo-p 6Vo-p 60mA 5Vo-p 80dBA Pin Through Hole Bulk Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Audio Buzzer Electromagnetic 3Vo-p 6Vo-p 60mA 5Vo-p 80dBA Pin Through Hole Bulk Automotive
Search Keywords: SD1209T5A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SD1209T5-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$0.890
250
$0.832
800
$0.803
1,600
$0.786
3,200
$0.769
5,600
$0.755
8,000
$0.746
10,400 +
$0.739
Click for Quote
Log in
to unlock special pricing