- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- RLF7030T-1R5N6R1
RLF7030T-1R5N6R1
TDK Corporation
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.1A 9.6mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.1A 9.6mOhm DCR T/R
Search Keywords: RLF7030T1R5N6R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:RLF7030T-1R5N6R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:6.1 A
-
Maximum DC Resistance:9.6 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 250
Stock lot only:
14
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.8283
250
$0.7530
500
$0.7360
1,000
$0.7200
3,000
$0.7060
5,000
$0.6950
8,000
$0.6850
10,000
$0.6750
15,000 +
$0.6650
Click for Quote
Log in
to unlock special pricing