- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- RLF12560T-1R9N120
RLF12560T-1R9N120
TDK Corporation
Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 4.32mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 4.32mOhm DCR T/R
Search Keywords: RLF12560T1R9N120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:RLF12560T-1R9N120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1.9 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:12.7 A
-
Maximum DC Resistance:4.32 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Ships today, if you order in
Minimum Order Quantity:
67
Price (USD)
Qty
Unit Price
67
$1.1400
1,000
$1.0700
1,500
$0.9588
2,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing