- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS1720P02
PS1720P02
TDK Corporation
Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Pin Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Pin Through Hole Box
Search Keywords: PS1720P02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:PS1720P02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Minimum Sound Pressure:70 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.3082
500
$0.2757
1,500
$0.2694
3,000
$0.2637
6,000
$0.2584
10,500
$0.2577
15,000
$0.2551
25,500 +
$0.2535
Click for Quote
Log in
to unlock special pricing