- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS1240P02AT
PS1240P02AT
TDK Corporation
Audio Buzzer Piezo 70dBA Pin Through Hole Ammo
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Audio Buzzer Piezo 70dBA Pin Through Hole Ammo
Search Keywords: PS1240P02AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:PS1240P02AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
Supplier Standard Pack:
500 -
Minimum Sound Pressure:70 dBA
-
Mounting:Through Hole
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.