- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB2130UP002A
PB2130UP002A
TDK Corporation
Audio Buzzer Piezo 4VDC 15VDC 20mA 75dBA 2500Hz to 4100Hz Pin Panel Mount Box
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Audio Buzzer Piezo 4VDC 15VDC 20mA 75dBA 2500Hz to 4100Hz Pin Panel Mount Box
Search Keywords: PB2130UP002A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:PB2130UP002A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Sound Pressure:75 dBA
-
Mounting:Through Hole
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.