- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- NTCG163JF103F
NTCG163JF103F
TDK Corporation
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K
Search Keywords: NTCG163JF103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NTCG163JF103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±1 %
-
Sensitivity Index:3435 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:SMT
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Supplier Package:0603
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Buy all 45 in-stock or the regular minimum order quantity of 240
Stock lot only:
45
Minimum Order Quantity:
240
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.7359
240
$0.6690
250
$0.5610
500
$0.2191
750
$0.1463
917 +
$0.1309
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT