- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV32T-R18J-PF
NLV32T-R18J-PF
TDK Corporation
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Search Keywords: NLV32TR18JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV32T-R18J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:180 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:280 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,899
Can Ship immediately
Minimum Order Quantity:
932
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
932
$0.0737
4,000
$0.0710
8,000
$0.0692
16,000 +
$0.0667
Click for Quote
Log in
to unlock special pricing