- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV32T-471J-PF
TDK Corporation
NLV32T-471J-PF
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 25mA 40Ohm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 25mA 40Ohm DCR 1210 T/R
Search Keywords: NLV32T471JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV32T-471J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:470 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:25 mA
-
Maximum DC Resistance:40 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is NLV32T-471J-PF RoHS compliant?
Yes, NLV32T-471J-PF is RoHS compliant.
What is the lead time for NLV32T-471J-PF?
The standard lead time for NLV32T-471J-PF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
866
Ships today, if you order in
Buy all 866 in-stock or the regular minimum order quantity of 2000
Stock lot only:
866
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$0.0708
2,000
$0.0644
4,000
$0.0637
6,000
$0.0633
8,000
$0.0630
26,000
$0.0617
50,000
$0.0610
100,000
$0.0603
150,000 +
$0.0599
Click for Quote
Log in
to unlock special pricing