- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV32T-330J-PF
NLV32T-330J-PF
TDK Corporation
Inductor RF Chip Unshielded Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R
Search Keywords: NLV32T330JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV32T-330J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:70 mA
-
Maximum DC Resistance:5.6 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
929
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
929
$0.1265
4,644
$0.1204
9,287
$0.1163
46,434
$0.1112
139,302 +
$0.1071
Click for Quote
Log in
to unlock special pricing