- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV25T-R12J-EF
NLV25T-R12J-EF
TDK Corporation
Inductor High Frequency Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor 550mA 380mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor 550mA 380mOhm DCR 1008 T/R
Search Keywords: NLV25TR12JEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV25T-R12J-EF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:120 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:550 mA
-
Maximum DC Resistance:380 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Ships today, if you order in
Minimum Order Quantity:
550
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
550
$0.1255
2,700
$0.1204
11,300
$0.1153
29,500
$0.1102
91,500 +
$0.1061
Click for Quote
Log in
to unlock special pricing