- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV25T-680J-PF
NLV25T-680J-PF
TDK Corporation
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 T/R
Search Keywords: NLV25T680JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV25T-680J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:68 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:70 mA
-
Maximum DC Resistance:16.6 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,617
Ships today, if you order in
Buy all 1,617 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1617
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.0715
2,000
$0.0650
4,000
$0.0648
6,000
$0.0636
8,000
$0.0634
26,000
$0.0619
50,000
$0.0607
100,000
$0.0606
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing