- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV25T-270J-PF
TDK Corporation
NLV25T-270J-PF
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 115mA 6.3Ohm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 115mA 6.3Ohm DCR 1008 T/R
Search Keywords: NLV25T270JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV25T-270J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:27 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:115 mA
-
Maximum DC Resistance:6.3 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is NLV25T-270J-PF RoHS compliant?
Yes, NLV25T-270J-PF is RoHS compliant.
What is the lead time for NLV25T-270J-PF?
The standard lead time for NLV25T-270J-PF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1120
4,000
$0.1058
8,000
$0.1034
16,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing