- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLV25T-033J-PF
NLV25T-033J-PF
TDK Corporation
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
Search Keywords: NLV25T033JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLV25T-033J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:420 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,500
Ships today, if you order in
Minimum Order Quantity:
973
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
973
$0.0888
4,000
$0.0822
8,000
$0.0683
16,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing