- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLHV25T-R22J-PF
NLHV25T-R22J-PF
TDK Corporation
Inductor High Frequency Chip Unshielded Wirewound 220nH 5% 25.2MHz 35Q-Factor 450mA 500mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 220nH 5% 25.2MHz 35Q-Factor 450mA 500mOhm DCR 1008 T/R
Search Keywords: NLHV25TR22JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLHV25T-R22J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,185
Can Ship immediately
Minimum Order Quantity:
1166
Price (USD)
Qty
Unit Price
1,166
$0.0819
4,000
$0.0765
8,000
$0.0643
16,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing