- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLHV25T-R15J-PF
NLHV25T-R15J-PF
TDK Corporation
Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor 500mA 420mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor 500mA 420mOhm DCR 1008 T/R
Search Keywords: NLHV25TR15JPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLHV25T-R15J-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:150 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:420 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Buy all 61 in-stock or the regular minimum order quantity of 2000
Stock lot only:
61
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0685
2,000
$0.0623
4,000
$0.0603
6,000
$0.0590
8,000
$0.0581
26,000
$0.0572
50,000
$0.0564
100,000
$0.0555
150,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing