- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLFC322522T-100K
TDK Corporation
NLFC322522T-100K
Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 650mA 260mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLFC322522T-100K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:650 mA
-
Maximum DC Resistance:260(Typ) mOhm
-
Operating Temperature:-20 to 80 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded