- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLCV32T-680K-PF
NLCV32T-680K-PF
TDK Corporation
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 T/R
Search Keywords: NLCV32T680KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLCV32T-680K-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:3.64 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,465
Can Ship immediately
Minimum Order Quantity:
958
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
958
$0.0888
4,000
$0.0822
8,000
$0.0683
16,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing