- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLCV32T-3R3M-PF
NLCV32T-3R3M-PF
TDK Corporation
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 690mA 208mOhm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 690mA 208mOhm DCR 1210 T/R
Search Keywords: NLCV32T3R3MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLCV32T-3R3M-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:690 mA
-
Maximum DC Resistance:208 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,912
Can Ship immediately
Buy all 1,912 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1912
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0706
2,000
$0.0642
4,000
$0.0635
6,000
$0.0631
8,000
$0.0628
26,000
$0.0615
50,000
$0.0609
100,000
$0.0601
150,000 +
$0.0597
Click for Quote
Log in
to unlock special pricing